15167-0762

Molex
538-15167-0762
15167-0762

Tillverk:

Beskrivning:
FFC/FPC-startkablar FFC 1 Type D 7 Ckts lgt 254

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: FFC/FPC-startkablar
RoHS-direktivet:  
1 mm
254 mm
500 mA
60 VAC
15167
Bulk
Märke: Molex
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkttyp: FFC / FPC Jumper Cables
Fabriksförpackningskvantitet: 1000
Underkategori: Cable
Handelsnamn: Premo-Flex
Del # Alias: 0151670762 151670762
Enhetens vikt: 1 g
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
8544499190
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ungern
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.