15134-0302

Molex
538-15134-0302
15134-0302

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar 3 Circuit 150MM Picoblade

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20 026

Lager:
20 026 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,03 kr 27,03 kr
23,11 kr 231,10 kr
21,84 kr 546,00 kr
21,31 kr 1 065,50 kr
20,35 kr 2 035,00 kr
20,25 kr 5 062,50 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
15134
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Socket
3 Position
Female / Female
150 mm
28 AWG
1 A
Märke: Molex
Mantelns material: Polyester (Mylar)
Delning: 1.25 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 1300
Underkategori: Cable Assemblies
Handelsnamn: PicoBlade
Märkspänning: 125 V
Del # Alias: 0151340302 151340302
Enhetens vikt: 1 g
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

PicoBlade Standard Discrete Wire Cable Assemblies

Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.