15020-0656

Molex
538-15020-0656
15020-0656

Tillverk:

Beskrivning:
FFC/FPC-startkablar Premo-Flex 0.50 (Au) Lgt 152 TypeD 60Ckt

På lager: 184

Lager:
184 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
134,41 kr 134,41 kr
130,59 kr 261,18 kr
122,85 kr 614,25 kr
119,89 kr 1 198,90 kr
112,25 kr 2 806,25 kr
106,74 kr 5 337,00 kr
101,44 kr 10 144,00 kr
101,34 kr 50 670,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: FFC/FPC-startkablar
60 Conductor
0.5 mm
152 mm
Opposite Side Contacts
550 mA
60 VAC
15020
Märke: Molex
Kontaktmaterial: Copper
Kontaktplätering: Gold
Mantelns material: Polyester
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkttyp: FFC / FPC Jumper Cables
Fabriksförpackningskvantitet: 2000
Underkategori: Cable
Handelsnamn: Premo-Flex
Del # Alias: 150200656 0150200656
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
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.