1301500058

Molex
538-1301500058
1301500058

Tillverk:

Beskrivning:
AC-stickkontakter och behållare P&S 2P 3W 20A/250V RCPT.-SPLPF
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 029,05 kr 1 029,05 kr
1 017,81 kr 10 178,10 kr
1 002,02 kr 25 050,50 kr
988,87 kr 49 443,50 kr
967,99 kr 96 799,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: AC-stickkontakter och behållare
Receptacles
20 A
250 V
Straight
Panel
Blue
1 Port
IP44
130150
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Produkttyp: AC Power Plugs & Receptacles
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Termineringsstil: Solder
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.