1301470164

Molex
538-1301470164
1301470164

Tillverk:

Beskrivning:
AC-stickkontakter och behållare L22-30P MOTOR BASE COVER PLATE
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 170,88 kr 2 170,88 kr
1 894,86 kr 18 948,60 kr
1 826,80 kr 45 670,00 kr
1 813,13 kr 90 656,50 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: AC-stickkontakter och behållare
Cover Plates
30 A
480 V
Straight
Panel
Yellow
L22-30
1 Port
IP67
130147
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Produkttyp: AC Power Plugs & Receptacles
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Termineringsstil: Solder
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
8538908180
JPHTS:
853890000
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
Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.