1301470052

Molex
538-1301470052
1301470052

Tillverk:

Beskrivning:
AC-stickkontakter och behållare L7-20R WT MOTOR BASE CONN
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
896,23 kr 896,23 kr
811,64 kr 8 116,40 kr
780,48 kr 19 512,00 kr
754,40 kr 37 720,00 kr
712,74 kr 71 274,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: AC-stickkontakter och behållare
Receptacles
20 A
277 V
Straight
Cable
Yellow
L7-20
1 Port
IP67
130147
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Produkttyp: AC Power Plugs & Receptacles
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Termineringsstil: Solder
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.