1301410067

Molex
538-1301410067
1301410067

Tillverk:

Beskrivning:
AC-stickkontakter och behållare SUPER-SAFEWAY CONN NEMA L5-30 30A/125V
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
954,53 kr 954,53 kr
914,67 kr 9 146,70 kr
903,12 kr 22 578,00 kr
896,44 kr 44 822,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: AC-stickkontakter och behållare
RoHS-direktivet:  
Receptacles
30 A
125 V
Vertical
Free Hanging
Yellow
L5-30
2 Port
130141
Super-Safeway
Märke: Molex
Överensstämmelse: CSA, UL
Höljets material: Rubber
Produkttyp: AC Power Plugs & Receptacles
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Termineringsstil: Screw
Typ: Super-Safeway Connector
Del # Alias: 2947
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.