1301410031

Molex
538-1301410031
1301410031

Tillverk:

Beskrivning:
AC-stickkontakter och behållare SUPER-SAFEWAY 5-15 15A/125V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
324,89 kr 324,89 kr
324,78 kr 3 247,80 kr
311,22 kr 6 224,40 kr
303,48 kr 15 174,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: AC-stickkontakter och behållare
RoHS-direktivet:  
Plugs
15 A
125 V
130141
Bulk
Super-Safeway
Märke: Molex
Produkttyp: AC Power Plugs & Receptacles
Fabriksförpackningskvantitet: 10
Underkategori: Power Connectors
Del # Alias: 1547 130141-0031 01301410031
Enhetens vikt: 108,863 g
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Super-Safeway Connectors

Molex Woodhead Super-Safeway Connectors product line features heavy-duty, industrial wiring devices designed for harsh conditions and dependable performance in applications that require the unmatched durability that only rubberized industrial devices can deliver. Super-Safeway Connectors are the only rubberized industrial devices constructed using NEoTEX® Paracril OZO rubber. Molex NEoTEX® Paracril OZO rubber provides ultimate performance within a wide temperature range around many oils, chemicals, and abrasive conditions.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.