1301280151

Molex
538-1301280151
1301280151

Tillverk:

Beskrivning:
Kopplingsdosor FD BOX DOUBLE GANG 4/CONDUIT OPEN, YEL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.081,10 kr 3.081,10 kr
2.812,53 kr 28.125,30 kr
2.711,70 kr 67.792,50 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Kopplingsdosor
RoHS-direktivet:  
FD Box
Polyvinyl Chloride (PVC)
Yellow
130128
Märke: Molex
Egenskaper: Double Gang
Höljfärg: Yellow
Produkt: Electrical Enclosures
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8538100090

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.