1300940271

Molex
538-1300940271
1300940271

Tillverk:

Beskrivning:
Kabelgenomföringar, dragavlastningar och sladdhållare SC050-LB LCK BALE
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
434,60 kr 43 460,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Kabelgenomföringar, dragavlastningar och sladdhållare
RoHS-direktivet:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Support Grip
Bronze Wire, Tin
12.7 mm to 15.49 mm
130094
Märke: Molex
Längd: 0.279 m
Fabriksförpackningskvantitet: 1
Underkategori: Wire & Cable Management
Del # Alias: 35090
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
8544429090
CNHTS:
3926909090
USHTS:
7419805050
JPHTS:
392690029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.