1212070485

Molex
538-1212070485
1212070485

Tillverk:

Beskrivning:
Cirkulära DIN-anslutare S28200TA1H2RSN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
84,26 kr 8.426,00 kr
79,35 kr 23.805,00 kr
76,08 kr 38.040,00 kr
75,21 kr 75.210,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära DIN-anslutare
REACH - SVHC:
Pin (Male)
Connectors
DIN
2 Contact
Receptacle
Silver
Panel Mount
16 A
24 V
IP67
121207
Märke: Molex
Kontaktmaterial: Brass
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Monteringsvinkel: Right Angle
Produkttyp: Circular DIN Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: Brad mPm
Del # Alias: S28200TA1H2RSN
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.