1202480019

Molex
538-1202480019
1202480019

Tillverk:

Beskrivning:
Cirkulära metriska anslutare MPIS M12 JunBx TpMnt 4P/8PT 10M SNGL
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 859,13 kr 9 295,65 kr
1 622,65 kr 16 226,50 kr
1 564,35 kr 39 108,75 kr
1 552,69 kr 77 634,50 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära metriska anslutare
Circular Metric Connectors
4 Contact
M12
Solder
A Coded
12 A
120 V
120248
Märke: Molex
Kontaktplätering: Gold
Beskrivning/funktion: 8 Port
Höljets material: Polybutylene Terephthalate (PBT)
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: Brad
Del # Alias: BTB8000-FBW-05 150248-0019 01202480019
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
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.