120248-0510

Molex
538-120248-0510
120248-0510

Tillverk:

Beskrivning:
Sensorkopplingsblock MPIS M12 SFTY STA PNP 8P 8PT AC FE STA

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.212,23 kr 16.061,15 kr
3.008,40 kr 30.084,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Sensorkopplingsblock
RoHS-direktivet:  
M12
8 Port
Pre-wired Cable
5 m
30 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
120248
Märke: Molex
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Förpackning: Bulk
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Sensor Actuator Box
Handelsnamn: Brad
Del # Alias: BTR831P-FBW-05 1202480510 01202480510
Enhetens vikt: 382,456 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Molex Brad® Safety MPIS Distribution Boxes

Molex Brad® Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes allow for quick and easy connections of high-density industrial signal IOs in harsh environments. The rugged and sealed MPIS offer highly-reliable cross-field signal connections to controllers. The boxes save space by offering the possibility to connect 2 sensors per port. A 4-port M12 dual-wired box can connect 8 sensors. The MPIS box solution can streamline wiring, simplify maintenance and reduce plant downtime.
Learn More

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.