1200850008

Molex
538-1200850008
1200850008

Tillverk:

Beskrivning:
Cirkulära metriska anslutare M12U ATTACHABLE 5P MP 90D

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20

Lager:
20 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,82 kr 178,82 kr
154,97 kr 1 549,70 kr
146,92 kr 3 673,00 kr
144,80 kr 7 240,00 kr
127,73 kr 12 773,00 kr
119,25 kr 29 812,50 kr
116,71 kr 58 355,00 kr
110,77 kr 110 770,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära metriska anslutare
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Wire
4 A
30 VAC, 36 VDC
IP67, IP68, IP69
120085
Kroppsstil: Angled
Märke: Molex
Kontaktkön: Pin (Male)
Kontaktplätering: Gold
Kön: Male
Höljets material: Polyamide (PA)
Infoga/kontaktkön: Pin
Monteringsstil: Panel Mount
Produkt: Connectors
Skärmning: Shielded
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: Brad Ultra-Lock
Del # Alias: 120085-0008 01200850008 WA5007-31
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Ultra-Lock Connectors

Molex Brad Ultra-Lock Connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity. The unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure wash-down environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.