1200710065

Molex
538-1200710065
1200710065

Tillverk:

Beskrivning:
Cirkulära metriska anslutare MIC 4P M-ATTCH STR
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
400,57 kr 80 114,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära metriska anslutare
Circular Metric Connectors
4 Contact
M12
120071
Märke: Molex
Kontaktkön: Pin (Male)
Kön: Male
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: Brad Micro-Change
Del # Alias: 8A4006-321
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
8544422000
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
Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.