1200710036

Molex
538-1200710036
1200710036

Tillverk:

Beskrivning:
Cirkulära metriska anslutare 4P F-ATTCH STR PG9 SCREW

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 34

Lager:
34 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
523,96 kr 523,96 kr
455,62 kr 4.556,20 kr
435,89 kr 10.897,25 kr
421,83 kr 21.091,50 kr
407,77 kr 40.777,00 kr
385,32 kr 96.330,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
Circular Metric Connectors
4 Contact
M12
Screw
4 A
250 V
IP67
120071
Bulk
Kroppsstil: Straight
Märke: Molex
Kontaktkön: Socket (Female)
Kontaktplätering: Gold
Kön: Female
Höljets material: Polyamide (PA)
Låsmekanism: Screw Locking
Monteringsstil: Field Attachable-Installable
Monteringstyp: Front Mount
Produkt: Connectors
Skalstil: Receptacle
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: Brad Micro-Change
Typ: Straight
Del # Alias: 120071-0036 8A4000-32 01200710036
Enhetens vikt: 32,658 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.