1200652151

Molex
538-1200652151
1200652151

Tillverk:

Beskrivning:
Sensor-/ställdonskablar MIC 5P M/MP 5M #18/5 TPE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
835,28 kr 835,28 kr
766,70 kr 7 667,00 kr
737,12 kr 18 428,00 kr
712,53 kr 35 626,50 kr
632,61 kr 63 261,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
REACH - SVHC:
M12
5 Position
No Connector
Male
5 m (16.404 ft)
4 A
250 V
18 AWG
120065
Märke: Molex
Mantelns material: Thermoplastic Elastomer (TPE)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Brad Micro-Change
Enhetens vikt: 146 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.