1200310022

Molex
538-1200310022
1200310022

Tillverk:

Beskrivning:
Cirkulära metriska anslutare NC-4P-4W-FE-REC-PG7-0.3M-PVC
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
94,34 kr 94,34 kr
85,97 kr 859,70 kr
73,78 kr 7 378,00 kr
72,08 kr 18 740,80 kr
70,38 kr 35 190,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Wire
4 A
60 V
IP67
120031
Märke: Molex
Kontaktkön: Socket (Female)
Kontaktplätering: Gold
Kön: Female
Höljets material: Polyurethane (PUR)
Låsmekanism: Screw Locking
Monteringsstil: Panel, Rear
Produkt: Connectors
Skalstil: Receptacle
Skärmning: Shielded
Fabriksförpackningskvantitet: 20
Underkategori: Circular Connectors
Handelsnamn: Brad Nano-Change
Typ: Straight
Del # Alias: 4R4H40E02C3003
Enhetens vikt: 15,891 g
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.