10-11-2104

Molex
538-10-11-2104
10-11-2104

Tillverk:

Beskrivning:
List- och kabelhölje KK 100 Housing Crimp Pol Ramp 10 Ckt

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 10 183

Lager:
10 183 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,16 kr 2,16 kr
2,04 kr 2.040,00 kr
1,94 kr 5.820,00 kr
1,85 kr 19.425,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Wire Housings
Receptacle Housing
10 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
7880
KK
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Höljfärg: White
Höljesgenus: Receptacle
Höljets material: Nylon
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1500
Underkategori: Headers & Wire Housings
Del # Alias: 0010112104 10112104
Enhetens vikt: 1,075 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.