09-48-1154

Molex
538-09-48-1154
09-48-1154

Tillverk:

Beskrivning:
List- och kabelhölje KK 156 PCB Assy RtAn 15 Ckts Tin

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 709

Lager:
709 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,27 kr 26,27 kr
25,07 kr 626,75 kr
24,53 kr 2.453,00 kr
24,20 kr 6.050,00 kr
23,65 kr 9.105,25 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Receptacle
15 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
41815
KK
- 40 C
+ 105 C
Tray
Märke: Molex
Kontaktmaterial: Tin
Märkström: 5 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Natural
Höljets material: Polyester
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 385
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 9481154 A-41815-0015 0009481154
Enhetens vikt: 5,023 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.