08-56-0109 (Cut Strip)

Molex
538-08-56-0109-CT
08-56-0109 (Cut Strip)

Tillverk:

Beskrivning:
List- och kabelhölje KK TERM 22-30G Cut Strip of 100

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8 800

Lager:
8 800 Kan skickas omedelbart
Partier som är större än 8800 kommer att omfattas av ett krav på minimibeställning.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,37 kr 237,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel
Tillgänglighet:
På lager
Pris:
1,46 kr
Min:
10000
Tillverk: Artikelnummer:
Emballage:
Reel
Tillgänglighet:
På lager
Pris:
1,69 kr
Min:
1000

Liknande produkt

Molex 08-56-0110
Molex
List- och kabelhölje CRIMP TERM 22-30 GLD

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
2759
KK
Wire-to-Board, Signal
30 AWG to 22 AWG
- 40 C
+ 80 C
Cut Tape
Märke: Molex
Kontaktmaterial: Brass
Kontakttyp: Female
Märkström: 4 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 100
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 8560109 2759-(550)B 0008560109 08-56-0109
Enhetens vikt: 64 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.