08-50-0107 (Mouser Reel)

Molex
538-08-50-0107-MR
08-50-0107 (Mouser Reel)

Tillverk:

Beskrivning:
List- och kabelhölje KK TERM 22-26G Reel of 1000

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 000

Lager:
1 000 Kan skickas omedelbart
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
0,424 kr 424,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel
Tillgänglighet:
På lager
Pris:
0,25 kr
Min:
7000
Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
0,54 kr
Min:
100

Liknande produkt

Molex 08-50-0108
Molex
List- och kabelhölje TERMINAL 22-26 BULK

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
2578
KK
Wire-to-Board, Power
26 AWG to 22 AWG
- 40 C
+ 80 C
Reel
Märke: Molex
Kontaktmaterial: Brass
Kontakttyp: Female
Märkström: 5 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1000
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 8500107 2578-(P909) 0008500107 08-50-0107
Enhetens vikt: 680 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

Efterlevnadskoder
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
USA
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.