SXBP-169+

Mini-Circuits
139-SXBP-169
SXBP-169+

Tillverk:

Beskrivning:
Signalkonditionering Lumped LC Band Pass Filter, 164 - 174 MHz, 50?
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
206,06 kr 20 606,00 kr

Produktattribut Attributvärde Välj attribut
Mini-Circuits
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
SXBP
Cut Tape
Märke: Mini-Circuits
Fabriksförpackningskvantitet: 100
Underkategori: Filters
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
8517790000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range.