CBP6-507BG+

Mini-Circuits
139-CBP6-507BG+
CBP6-507BG+

Tillverk:

Beskrivning:
Signalkonditionering BAND PASS FILTER/SMT
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
969,26 kr 969,26 kr

Produktattribut Attributvärde Välj attribut
Mini-Circuits
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Bandpass Filters
504 MHz to 509 MHz
5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CBP6
Bulk
Märke: Mini-Circuits
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Införingsförlust: 3.8 dB
Montering: Board Mount
Fabriksförpackningskvantitet: 10
Underkategori: Filters
Typ: Bandpass
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter

Mini-Circuits CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter offers low insertion loss in a very small form factor (0.120" minimum height) using ceramic material with high dielectric constant and superior Q factor. Low insertion loss combined with excellent power handling makes this filter well suited for transmitter and receiver signal chains. The advanced filter design can achieve a stopband width greater than 3x the center frequency as high as 20GHz. The rugged construction is qualified to withstand multiple demanding reflow cycles. Precise tuning and process control results in excellent repeatability across units. Other features include 50Ω impedance, 504MHz to 509MHz frequency range, and a -40°C to +85°C operating temperature range.