MIKROE-4701

Mikroe
932-MIKROE-4701
MIKROE-4701

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg PROFET Click - 15A

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
179,99 kr 179,99 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Power Switch
3.3 V
BTS70041EPPXUMA1
Märke: Mikroe
Mått: 57.15 mm x 25.4 mm
För användning med: Capacitive, Inductive, Resistive Loads
Gränssnittstyp: GPIO
Maximal drifttemperatur: + 150 C
Minsta drifttemperatur: - 40 C
Utgångsström: 15 A
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 25 g
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
8473302000
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PROFET Click 15A

Mikroe PROFET Click 15A features the Infineon Technologies BTS70041EPPXUMA1 single-channel, high-side power switch. The switch has an embedded protection and diagnosis feature. This switch has a driving capability suitable for 15A loads featuring a ReverSave™, which causes the power transistor to switch on in case of reverse polarity.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.