MIKROE-4508

Mikroe
932-MIKROE-4508
MIKROE-4508

Tillverk:

Beskrivning:
Utvecklingsverktyg för strömsensor Hall Current 8 Click 120A

På lager: 16

Lager:
16 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
537,84 kr 537,84 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg för strömsensor
RoHS-direktivet:  
Add-On Boards
Current Sensor
TLI4971-A120T5
3.3 V
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
För användning med: High-Precision Coreless Current Sensor, AC/DC Current Measurement Applications
Gränssnittstyp: Analog
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkttyp: Current Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.