MIKROE-4366

Mikroe
932-MIKROE-4366
MIKROE-4366

Tillverk:

Beskrivning:
Utvecklingsverktyg med magnetisk sensor Compass 5 Click

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
164,09 kr 164,09 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med magnetisk sensor
Märke: Mikroe
Produkttyp: Magnetic Sensor Development Tools
Serie: Compass Click
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
9014100090
CAHTS:
9014100000
USHTS:
9014107030
JPHTS:
901410000
BRHTS:
90141000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Compass 5 Click

Mikroe Compass 5 Click has a 3-axis magnetometer device suitable for compass applications. Mikroe Compass 5 Click features the AKM Semiconductor AK09918C 3-axis electronic compass with highly sensitive Hall sensor technology. The board is an I2C configurable compass incorporating magnetic sensors for detecting terrestrial magnetism in the X-, Y-, and Z-axes. The board is equipped with a magnetic overflow monitor function, a sensor driving circuit, a signal amplifier chain, a self-test function, and an arithmetic circuit for processing the signal from the sensor. The board is suitable for map heading-up purposes to realize the pedestrian navigation function.