MIKROE-4230

Mikroe
932-MIKROE-4230
MIKROE-4230

Tillverk:

Beskrivning:
Utvecklingsverktyg för frekvenser under GHz ISM RX 2 Click

På lager: 7

Lager:
7 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
168,73 kr 168,73 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg för frekvenser under GHz
Add-On Boards
315 MHz to 917 MHz
Si4356
Märke: Mikroe
Produkttyp: Sub-GHz Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

ISM RX 2 Click

Mikroe ISM RX 2 Click contains a pin-configurable, low-current, sub-GHz EZRadio® receiver. The Mikroe ISM RX 2 Click board features the Silicon Labs Si4356 Sub-GHz RF Receiver IC, which provides a true plug-and-play receive option. The Si4356 features a (G)FSK/OOK demodulator and has good sensitivity up to –113dBm. This performance allows for a longer operating range, while the low current consumption of 12mA in active and 50nA in standby mode provides superior battery life.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.