MIKROE-4028

Mikroe
932-MIKROE-4028
MIKROE-4028

Tillverk:

Beskrivning:
Dotterkort och OEM-kort Semper Flash 2 Click
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
273,48 kr 273,48 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Dotterkort och OEM-kort
Märke: Mikroe
Produkttyp: Daughter Cards & OEM Boards
Serie: Semper Flash
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Enhetens vikt: 23 g
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
8543909000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SEMPER™ Flash 2 Click board

Mikroe SEMPER™ Flash 2 Click board features the Infineon Technologies S25HL512T, a mass storage option for various embedded applications. The Mikroe SEMPER Flash 2 Click features fast performance and is also used for code shadowing, execute-in-place (XIP), and data storage. The Infineon Semper Flash with Quad SPI is a high-speed CMOS, MirrorBit NOR flash device. Semper Flash is designed for functional safety with development according to the ISO 26262 standard. The Click board achieves ASIL-B compliance and ASIL-D readiness. The 512Mb SPI Flash memory module is fast and reliable with a 3.0V core and I/O voltage.