MIKROE-3736

Mikroe
932-MIKROE-3736
MIKROE-3736

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Stepper 13 Click

På lager: 2

Lager:
2 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
168,73 kr 168,73 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Motor/Motion Controller & Driver
5 V
MP6500
Stepper
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
Gränssnittstyp: GPIO, I2C
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 32,095 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3736 Stepper 13 Click

Mikroe MIKROE-3736 Stepper 13 Click is a bipolar step motor driver supporting full-, half-, quarter-, or eighth-step modes. Mikroe Stepper 13 click carries a port expander to communicate with a minimal number of pins through the mikroBUS™ I2C bus. This click board™ offers thermal protection, integrated kickback voltage protection and has a wide range of input voltage. The Stepper 13 offers protection against current shoot-throughs of the H-Bridge and high current capability. The Stepper 13 click is ideal for driving motors in an application that demands a precise and safe step motor driver.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.