MIKROE-3651

Mikroe
932-MIKROE-3651
MIKROE-3651

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Buck 13 Click

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
328,09 kr 328,09 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V
MPM3530
Buck
Märke: Mikroe
Utgångsström: 3 A
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Buck 13 Click Step-down Converter

Mikroe Buck 13 Click Step-down Converter is a high-efficiency converter that provides a highly regulated voltage derived from the connected power source (4.5V to 5.5V). This Mikroe converter features overload and thermal protection, soft startup, and provides a clean, low-noise, and reliable power source. The buck 13 click comes with an onboard MPS MPM3530 DC-DC power module and Microchip MCP3001 10-bit A/D Converter (ADC). These converters are suitable for step-down applications for embedded devices, servers, routers, data storage devices, and low-power ICs.  

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.