MIKROE-3055

Mikroe
932-MIKROE-3055
MIKROE-3055

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg VREG 2 click

På lager: 6

Lager:
6 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
224,83 kr 224,83 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
2.25 V to 15 V
LM2596
Märke: Mikroe
Mått: 57.15 mm x 25.4 mm
För användning med: LM317, LM358
Utgångsström: 3 A
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
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
8504409590
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

VREG 2 Click

Mikroe VREG 2 Click is a voltage regulation Click Board with a steady output voltage and ripple lower than 5mV. The VREG 2 features short-circuit protection, high efficiency, and a Texas Instruments LM317 adjustable regulator. The board features reduced dissipation and short-circuit indication. Mikroe VREG 2 Click is ideal for applications requiring low-ripple regulated voltage within a 2.5V to 15V voltage range.