MIKROE-2810

Mikroe
932-MIKROE-2810
MIKROE-2810

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling USB UART 4 click

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
243,72 kr 243,72 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Add-On Boards
USB
FT232RL
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
Gränssnittstyp: UART, USB
Driftspänning: 3.3 V, 5 V
Produkttyp: Interface Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

USB UART 4 Click Board

Mikroe USB UART 4 Click Board is designed to provide a USB-to-asynchronous serial data interface, allowing microcontroller-based designs to communicate easily with PCs. This Mikroe click board is equipped with an FT232RL USB-to-UART interface module which can seamlessly and effortlessly interface the UART lines to a personal computer. The FT232RL contains product description strings, CBUS I/O configuration, PID, serial number, and an integrated 1024-bits internal EEPROM for storing USB VID. A 16x clock input is provided to the UART controller by the Baud Rate Generator from the 48MHz reference clock. The 14-bit pre-scaler and 3 register bits tune the baud rate which is selected via the OS terminal application and forwarded to the driver. This USB UART 4 click board is used in a wide range of applications where a ready-made and simple solution for interfacing USB to UART is needed.