MIKROE-2174

Mikroe
932-MIKROE-2174
MIKROE-2174

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg Riverdi Display 7"

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.629,22 kr 1.629,22 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
On Screen Display Boards
FT812
3.3 V
SPI
Märke: Mikroe
Beskrivning/funktion: Riverdi display 7 in
Produkttyp: Display Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Visningsområde: 7 in
Enhetens vikt: 330 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531202090
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
85312001
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Riverdi Display Modules

Mikroe Riverdi Display Modules are high-quality cost-effective displays for use in consumer or industrial applications. There are 23 options including 5" or 7" capacitive touch with black or white bezels. Also available are 3", 4", or 5" resistive touch with metal mounting frames, and bright TFTs for projects not needing touch screens. Each display is powered by an FT8xx graphics controller from FTDI and compatible with MikroElektronika's Visaul TFT.