MIKROE-2025

Mikroe
932-MIKROE-2025
MIKROE-2025

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Haptic click

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
259,75 kr 259,75 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V/5 V
DRV2605
Misc-MotorDriver-Click
Märke: Mikroe
Beskrivning/funktion: Haptic Driver for ERM and LRA vibration motors
Mått: 46 mm x 25.4 mm x 3.9 mm
För användning med: Click Boards
Gränssnittstyp: I2C, PWM
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 30 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2025 HAPTIC click

Mikroe MIKROE-2025 HAPTIC click carries the Texas Instruments DRV2605 Haptic Driver for eccentric rotating mass (ERM) and linear resonant actuator (LRA) vibration motors. The DRV2605 IC offers an extensive library with more than 100 haptic effects. The included audio-to-vibe features generate vibrations from the lower frequency range of the audio input. The board has screw terminals to connect motors and an audio interface (3.5mm jack). Haptic click communicates with the target MCU through mikroBUS™ I2C (SCL, SDA), EN (in place of CS), and PWM pins. The board is designed to use either a 3.3V or 5V power supply. Mikroe MIKROE-2025 HAPTIC click is ideal for enhancing user interfaces with tactile feedback.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.