MIKROE-1295

Mikroe
932-MIKROE-1295
MIKROE-1295

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg 8x8 Red click

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
168,73 kr 168,73 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
MAX7219
5 V
Misc-LED-Click
Märke: Mikroe
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 32 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.