MTD0139BQOG

Microtips Technology
668-MTD0139BQOG
MTD0139BQOG

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 1.39 Inch Round TFT 400x400 AMOLED Disp

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
695,78 kr 34 789,00 kr
657,09 kr 65 709,00 kr

Produktattribut Attributvärde Välj attribut
Microtips Technology
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
IPS TFT LED Displays - Round
1.39 in
400 x 400
MIPI
Without Touch Panel
LED
38.6 mm x 40.5 mm x 0.7 mm
2.7 V to 3.6 V
Märke: Microtips Technology
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Underkategori: Displays
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
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.