AWH-800600T104N01

Microtips Technology
668-AWH800600T104N01
AWH-800600T104N01

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 10.4 inch 800 x 600 HDMI

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 344,82 kr 67 241,00 kr
1 217,20 kr 121 720,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Microtips Technology
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
TFT LCD Display Modules
10.4 in
800 x 600
HDMI
With Touch Panel
LED
228.4 mm x 175.4 mm x 16.5 mm
12 V
Bakgrundsbelysningsfärg: White
Märke: Microtips Technology
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Serie: AWH
Fabriksförpackningskvantitet: 50
Underkategori: Displays
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
AWH TFT LCD Displays

Microtips Technology AWH TFT LCD Displays with HDMI interface are designed to offer high performance, reliability, and durability. These displays offer high brightness levels and include a capacitive touch for improved interactivity. The AWH TFT displays feature an RGB vertical stripe color filter array. These displays are used in security monitoring, vehicle displays, bank instrument acceptance, industrial control, POS machines, visual intercoms, instrumentation, and medical equipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.