13-070XIEBCBH6-S

Microtips Technology
668-13070XIEBCBH6-S
13-070XIEBCBH6-S

Tillverk:

Beskrivning:
TFT-displayer och tillbehör High Temp Bright Outdoor Ind Auto
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 408,74 kr 56 349,60 kr
120 Beräkning

Produktattribut Attributvärde Välj attribut
Microtips Technology
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
150 mA
TFT LCD Displays
Transmissive
7 in
WSGA
1024 x 600
LVDS
Capacitive Touch Panel
LED, White
154.21 mm x 85.92 mm
182.6 mm x 117 mm x 7.6 mm
3.3 V
Märke: Microtips Technology
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Fabriksförpackningskvantitet: 40
Underkategori: Displays
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
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.