B13T09005L310100

Microtherm Sentronic
256-B13T09005L310100
B13T09005L310100

Tillverk:

Beskrivning:
Värmespärrar Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 90C switch temp.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
75,47 kr 75,47 kr
65,40 kr 654,00 kr
52,79 kr 2 639,50 kr
44,73 kr 4 473,00 kr
43,57 kr 13 071,00 kr
36,78 kr 18 390,00 kr
35,09 kr 35 090,00 kr
30,10 kr 60 200,00 kr

Produktattribut Attributvärde Välj attribut
Microtherm Sentronic
Produktkategori: Värmespärrar
RoHS-direktivet:  
100 mA
+ 90 C
+/- 5 C
250 VAC
B13T
Bulk
Märke: Microtherm Sentronic
Produkt: Normally Open
Produkttyp: Thermal Cutoffs
Återställ temperatur: + 60 C
Fabriksförpackningskvantitet: 100
Underkategori: Thermal Management
Handelsnamn: Bi Metallic Snap Disc Control Thermostats
Enhetens vikt: 1 g
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
8536509065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

PRESENTERADE PRODUKTER
MICROTHERM SENTRONIC