dsPIC33FJ64MC202-E/SP

Microchip Technology
579-PIC33FJ64MC20ESP
dsPIC33FJ64MC202-E/SP

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 16bit DSC 64KB Flash Motor DMA 40MIPS
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 120   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
66,89 kr 8 026,80 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33FJ
40 MHz
SPDIP-28
64 kB
8 kB
3 V to 3.6 V
dsPIC33FJ64MC202
dsPIC
Through Hole
- 40 C
+ 125 C
AEC-Q100
Tube
Märke: Microchip Technology
Databussbredd: 16 bit
I/O-spänning: 3 V to 3.6 V
Gränssnittstyp: I2C/SPI/UART
Antal I/O: 21 I/O
Antal timers/räknare: 5 Timer
Processorserie: dsPIC33F
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 15
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Enhetens vikt: 22 g
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.