dsPIC33FJ128MC804-E/PT

Microchip Technology
579-DSPIC128MC804EPT
dsPIC33FJ128MC804-E/PT

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 16B DSC 128KB DMA 40MIPS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 671

Lager:
2 671 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
71,94 kr 71,94 kr
67,36 kr 1.684,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33FJ
1 Core
40 MHz
TQFP-44
128 kB
16 kB
3 V to 3.6 V
dsPIC33FJ128MC804
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Märke: Microchip Technology
Databussbredd: 16 bit
Gränssnittstyp: CAN/I2C/SPI/UART
Fuktkänsliga: Yes
Antal I/O: 35 I/O
Antal timers/räknare: 5 Timer
Processorserie: dsPIC33F
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 160
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Enhetens vikt: 273,300 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.