dsPIC33EV32GM006T-I/PT

Microchip Technology
579-33EV32GM006TI/PT
dsPIC33EV32GM006T-I/PT

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1200   Flera: 1200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1200)
38,37 kr 46 044,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
37,95 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33E
1 Core
70 MHz
TQFP-64
32 kB
4 kB
4.5 V to 5.5 V
dsPIC33EV32GM006
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Märke: Microchip Technology
Databussbredd: 16 bit
Instruktionstyp: Fixed/Floating Point
Gränssnittstyp: Serial
Fuktkänsliga: Yes
Antal I/O: 53 I/O
Antal timers/räknare: 7 Timer
Produkttyp: Digital Signal Processors & Controllers - DSP, DSC
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1200
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.