dsPIC33EV256GM104-E/P8

Microchip Technology
579-3EV256GM104-E/P8
dsPIC33EV256GM104-E/P8

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 266

Lager:
266 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
52,68 kr 52,68 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33E
1 Core
60 MHz
TQFP-48
256 kB
8 kB
5 V
dsPIC33EV256GM104
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Märke: Microchip Technology
Databussbredd: 16 bit
Gränssnittstyp: CAN-Bus, GPIO, I2C, LIN, PWM, SENT, SPI, UART, USART
Fuktkänsliga: Yes
Antal I/O: 35 I/O
Antal timers/räknare: 5 x 16 bit, 2 x 32 bit
Processorserie: dsPIC33EV
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 250
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Övervakningstimers: Watchdog Timer, Windowed
Enhetens vikt: 140 mg
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.