dsPIC33CK512MP406T-I/PT

Microchip Technology
579-CK512MP406T-I/PT
dsPIC33CK512MP406T-I/PT

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1200   Flera: 1200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1200)
26,39 kr 31 668,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
Reel
Märke: Microchip Technology
Produkttyp: Digital Signal Processors & Controllers - DSP, DSC
Fabriksförpackningskvantitet: 1200
Underkategori: Embedded Processors & Controllers
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
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2
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
dsPIC33CK1024MP710 Digital Signal Controllers

Microchip Technology dsPIC33CK1024MP710 Digital Signal Controllers (DSCs) with High-Resolution PWM and CAN Flexible Data-Rate (CAN FD) offer real-time deterministic performance and enable high-performance control applications. The dsPIC33CK1024MP710 controllers feature a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing/control, robust general embedded, motor control, digital power, and high-performance embedded applications. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life.