dsPIC33CH64MP205-I/M4

Microchip Technology
579-33CH64MP205IM4
dsPIC33CH64MP205-I/M4

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC dsPIC33 100MHz Dual Core 48-Pin 64KB Flash

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 366   Flera: 61
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,84 kr 7 993,44 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33CH
2 Core
180 MHz, 200 MHz
UQFN-48
24 kB, 64 kB
4 kB, 16 kB
3 V to 3.6 V
dsPIC33CH64MP205
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Databussbredd: 16 bit
Instruktionstyp: Fixed/Floating Point
Gränssnittstyp: CAN, I2C, I2S, SPI, UART
Fuktkänsliga: Yes
Antal timers/räknare: 1 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 61
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Övervakningstimers: Watchdog Timer
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.