dsPIC33AK512MC505-E/M7

Microchip Technology
579-512MC505-E/M7
dsPIC33AK512MC505-E/M7

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant CAN-FD, HS-Analog, HS-PWMs, Touch

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,94 kr 28,94 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
dsPIC333
1 Core
200 MHz
VQFN-48
512 kB
48 kB
2 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Märke: Microchip Technology
Databussbredd: 32 bit
Instruktionstyp: Floating Point
Gränssnittstyp: I2C, SPI, UART
Antal I/O: 35 I/O
Antal timers/räknare: 1 x 32 bit, 2 x 16 bit
Processorserie: dsPIC33A
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: Flash
Fabriksförpackningskvantitet: 61
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
USHTS:
8542310020
ECCN:
5A992.C
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
dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.