VSC8584EV

Microchip Technology
579-VSC8584EV
VSC8584EV

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg VSC8584 Evaluation Board

Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27 485,59 kr 27 485,59 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
Evaluation Boards
Ethernet Transceiver
VSC8584
I2C
5 V
Märke: Microchip Technology
Produkttyp: Ethernet Development Tools
Serie: VSC8584
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
USHTS:
8473305100
ECCN:
5A002.a.1
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8584EV Evaluation Board

Microchip Technology VSC8584EV Evaluation Board provides a way to evaluate the VSC8584 device in multiple configurations. This evaluation board provides four RJ-45 connectors for copper media interfaces, and the MAC interface is accessible via SMA connectors. The VSC8584EV evaluation board offers four SFP cages to evaluate fiber media interconnects. This evaluation board uses a Zarlink device to synthesize a 125MHz reference clock signal from a 20MHz crystal, serving as the REFCLK input.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.