VSC8502XML-03

Microchip Technology
494-VSC8502XML-03
VSC8502XML-03

Tillverk:

Beskrivning:
Ethernet IC:er Copper EEE Phy Dual Port

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 279

Lager:
279
Kan skickas omedelbart
På beställningen:
1 064
Förväntad 2026-07-24
Fabrikens ledtid:
18
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
94,13 kr 94,13 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet IC:er
RoHS-direktivet:  
SMD/SMT
QFN-135
Ethernet Transceivers
10/100/1GBASE-T
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
RGMII/GMII
3.3 V
- 40 C
+ 125 C
VSC8502
Tray
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Ethernet ICs
Fabriksförpackningskvantitet: 152
Underkategori: Communication & Networking ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A991.b
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.