USB7016T-I/KDX

Microchip Technology
579-USB7016T-I/KDX
USB7016T-I/KDX

Tillverk:

Beskrivning:
USB, IC-gränssnitt 6-Port USB3.2 Gen1 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2)
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
83,42 kr 208 550,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
USB Controller
SMD/SMT
VQFN-100
Reel
Märke: Microchip Technology
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 2500
Underkategori: Interface ICs
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
8542390090
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
USB7006 & USB7016 USB Hubs

Microchip Technology USB7006 & USB7016 USB Hubs are low-power, OEM configurable, USB 3.2 Gen 1 hub controllers. The devices feature 6 downstream ports and advanced features for embedded USB applications. The hubs are fully compliant with the Universal Serial Bus Revision 3.2 Specification and USB 2.0 Link Power Management Addendum.

USB705x USB Bridging Hubs

Microchip Technology USB705x USB Bridging Hubs offer a cost-effective, power-efficient solution for industry-leading data throughput in mixed-speed USB environments. The USB705x Hubs provide USB port expansion solutions for USB 2.0 and USB 3.0 applications requiring ultra-low power and a small footprint. The Hubs feature FlexConnect Technology that allows easy downstream host swapping and an integrated controller providing ease of use and flexibility.